FAG 688-2Z-HLC 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS Stock No.:
- 313-140
- Mfr. Part No.:
- 688-2Z-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£92.73
(exc. VAT)
£111.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.73 | £9.273 |
*price indicative
- RS Stock No.:
- 313-140
- Mfr. Part No.:
- 688-2Z-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Steel Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 590N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.26N | |
| Standards/Approvals | RoHS | |
| Series | 688 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 53rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Steel Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 590N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.26N | ||
Standards/Approvals RoHS | ||
Series 688 | ||
Bore Type Cylindrical | ||
Limiting Speed 53rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing, designed for reliable performance, is ideally suited for a range of industrial applications. With its robust steel sheet metal cage and dual non-contact shields, it ensures optimal protection against contaminants while maintaining lubrication for extended operational life. Featuring a dimensional stabilisation up to 120°C, this bearing is engineered to meet high standards of performance under varying temperature conditions.
Designed with a standard internal clearance for optimal fit
Features lifetime lubrication with grease for enhanced reliability
Constructed to be sealed on both sides offering superior protection against dust and dirt
Related links
- FAG 634-2Z-HLC 1 Row Ball Bearing - 4 mm ID, 16 mm OD
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61803-2Z-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61902-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD

