FAG 61802-HLC 1 Row Deep Groove Ball Bearing - 15 mm ID, 24 mm OD
- RS Stock No.:
- 313-095
- Mfr. Part No.:
- 61802-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£113.54
(exc. VAT)
£136.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £113.54 | £11.354 |
*price indicative
- RS Stock No.:
- 313-095
- Mfr. Part No.:
- 61802-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 5mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Chrome Steel 52100 | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 1260N | |
| Dynamic Load Rating | 2070N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 5mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Chrome Steel 52100 | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 1260N | ||
Dynamic Load Rating 2070N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 45000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency in a variety of applications. Designed with a single row structure, it excels in environments that demand steady performance and robustness. Its steel sheet metal cage ensures durability while maintaining optimal functionality. The products specifications commend it for precision and stability, providing a solid foundation for machinery operations.
Offers a normal internal clearance which ensuring a balanced load distribution
Boasts an exceptional limiting speed which ensuring high rotational performance
Includes minimum chamfer dimensions to facilitate easier installation
Provides excellent static and dynamic load ratings for reliable operation
Optimised for radial and axial loads making it suitable for diverse mechanical setups
Related links
- FAG 61802-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61802-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6802LLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 24 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 628-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD

