FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 313-051
- Mfr. Part No.:
- 6010-2Z-L207-C3
- Brand:
- FAG
Subtotal (1 unit)*
£26.30
(exc. VAT)
£31.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.30 |
*price indicative
- RS Stock No.:
- 313-051
- Mfr. Part No.:
- 6010-2Z-L207-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22N | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 10400rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22N | ||
Series 60 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 10400rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered for high performance, blending reliability and efficiency in diverse applications. With a robust design that features non contact shields on both sides, it effectively protects internal components from dust and debris while ensuring low friction and minimal maintenance. The inclusion of a steel sheet metal cage not only enhances durability but also optimises the bearing's operational characteristics.
Designed for use in high temperature environments which ensuring reliability
Lifetime lubrication minimises maintenance requirements promoting hassle free use
Freedom from maintenance reduces operational downtime
Suitable for a wide range of industrial applications offering versatility
Related links
- FAG 6010-2Z-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6010-2Z 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6212-2Z-L207-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6007-2Z-L207-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6214-2Z-L207-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD

