FAG 6020-RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 312-725
- Mfr. Part No.:
- 6020-RSR
- Brand:
- FAG
Subtotal (1 unit)*
£145.78
(exc. VAT)
£174.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.78 |
*price indicative
- RS Stock No.:
- 312-725
- Mfr. Part No.:
- 6020-RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 2300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 2300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for optimal performance in a variety of applications, offering reliability and longevity. With a robust construction featuring a steel sheet metal cage and contact seal on one side, the bearing excels in environments where durability is paramount. Engineered for precision, it guarantees a smooth operation with a minimal risk of wear and tear over time. The design allows it to perform exceptionally well under normal load conditions, making it a suitable choice for various machinery and vehicles.
Manufactured with a contact seal to protect against dirt and moisture
Constructed with a steel sheet metal cage for enhanced strength
Lightweight design for easier handling and installation
Ensures a smooth surface that reduces friction during operation
Related links
- FAG 6020-C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

