FAG 61976-MA 1 Row Ball Bearing - 380 mm ID, 520 mm OD
- RS Stock No.:
- 312-699
- Mfr. Part No.:
- 61976-MA
- Brand:
- FAG
Subtotal (1 unit)*
£6,218.09
(exc. VAT)
£7,461.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,218.09 |
*price indicative
- RS Stock No.:
- 312-699
- Mfr. Part No.:
- 61976-MA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 380mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 520mm | |
| Race Width | 65mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 580000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 365000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2050rpm | |
| Flange Outside Diameter | 520mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 380mm | ||
Product Type Ball Bearing | ||
Outside Diameter 520mm | ||
Race Width 65mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 580000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 365000N | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Bore Type Cylindrical | ||
Limiting Speed 2050rpm | ||
Flange Outside Diameter 520mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed to offer superior performance and reliability for various industrial applications. Crafted with a solid brass cage and specifically engineered for high load ratings, this bearing supports a variety of load types while maintaining optimal functionality. The normal internal clearance and heat stability up to 200°C ensure its efficiency under demanding conditions.
Offers high dynamic load ratings ensuring reliability in diverse applications
Cylindrical bore type provides adaptability for various shaft sizes
Designed with normal internal clearance for standard operational settings
Includes key dimensional specifications for precise application fitting
Supports large bearing characteristics suitable for heavy duty operations
Related links
- SKF 61956 MA 1 Row Ball Bearing - 280 mm ID, 380 mm OD
- SKF 61860 MA 1 Row Ball Bearing - 300 mm ID, 380 mm OD
- FAG 61876-M 1 Row Ball Bearing - 380 mm ID, 480 mm OD
- FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD
- SKF 29438 E Cylindrical 190 mm ID Ball Bearing, 380 mm OD
- SKF 29348 E Cylindrical 240 mm ID Ball Bearing, 380 mm OD
- SKF 6336 M/C3 1 Row Ball Bearing - 180 mm ID, 380 mm OD
- SKF 23976 CC/W33 Cylindrical 380 mm ID Spherical Roller Bearing, 520 mm OD

