FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD

Subtotal (1 unit)*

£16.79

(exc. VAT)

£20.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.79

*price indicative

RS Stock No.:
312-672
Mfr. Part No.:
61903-2Z-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

30mm

Race Width

7mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

2.56N

Dynamic Load Rating

4.59N

Series

619

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

29rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

30mm

COO (Country of Origin):
JP
The FAG Deep Groove Ball Bearing offers unparalleled performance with a robust design tailored to meet the demands of various applications. Designed for durability and efficiency, this bearing features a non contact shield on both sides, ensuring the protection of internal components while maintaining low friction. Its dimensional stability at temperatures up to 120°C makes it suitable for use in challenging environments.

Engineered for high speed and high load applications

Offers longevity with lifetime lubrication for reduced maintenance

Designed to operate efficiently in a wide temperature range

Compact size makes it suitable for various fitting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy