FAG 6010-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 312-517
- Mfr. Part No.:
- 6010-C3
- Brand:
- FAG
Subtotal (1 unit)*
£13.76
(exc. VAT)
£16.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.76 |
*price indicative
- RS Stock No.:
- 312-517
- Mfr. Part No.:
- 6010-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Limiting Speed | 1200rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 60 | ||
Limiting Speed 1200rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed to effortlessly accommodate radial loads, enhancing the performance of machinery in various applications. Crafted with precision, this product features a robust steel sheet metal cage, ensuring durability and long lasting operation. Its dimensions and load ratings have been meticulously evaluated, making it suitable for environments with specific tolerances.
Facilitates ease of installation with dimensional precision
Offers a broad operating temperature range for diverse applications
Ensures reliable service life to reduce maintenance frequency
Optimises operational efficiency across various machinery
Lightweight design contributes to lower energy consumption
Adaptable for use in both grease and oil lubrication systems
Related links
- FAG 6010-RSR 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF W 6010-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2RSR-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD

