FAG 6307-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 312-420
- Mfr. Part No.:
- 6307-C-2HRS-C3
- Brand:
- FAG
Subtotal (1 unit)*
£19.00
(exc. VAT)
£22.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.00 |
*price indicative
- RS Stock No.:
- 312-420
- Mfr. Part No.:
- 6307-C-2HRS-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 19100N | |
| Dynamic Load Rating | 38500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8300rpm | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 19100N | ||
Dynamic Load Rating 38500N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 8300rpm | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is engineered for high reliability and enhanced performance, making it an ideal choice for various applications. With a sophisticated internal design that features dual contact seals, this bearing ensures optimal protection against contaminants while providing longevity in operation. Its robust steel sheet metal cage further enhances durability, allowing for smooth rotation and performance under demanding conditions.
Grease lubricated for maintenance free operation
Lightweight construction enables easier installation
Optimised for high speed applications with limiting speed up to 8300 1/min
Related links
- FAG 6307-C-2HRS-C3 V 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2RSR 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2Z 1 Row Ball Bearing - 35 mm ID, 80 mm OD

