FAG 6307-Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 311-988
- Mfr. Part No.:
- 6307-Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£27.37
(exc. VAT)
£32.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.37 |
*price indicative
- RS Stock No.:
- 311-988
- Mfr. Part No.:
- 6307-Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12300rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35500N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 12300rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing, designed for versatile application and reliable performance, delivers exceptional engineering in a compact format. Its non-contact shield on one side allows for effective protection against contaminants while ensuring efficient operation. With a cage constructed from steel sheet metal, this bearing is built to endure the rigours of demanding environments. Whether operating under varying loads or at high speeds, its robust characteristics maintain precision and durability, making it an ideal choice for your machinery.
Integrated with a larger internal clearance for enhanced functionality
Standardised dimensions facilitate easy installation and fit
Tested for high limiting and reference speeds to support various operations
Related links
- SKF 6307-Z/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-2Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2HRS-C3 V 1 Row Ball Bearing - 35 mm ID, 80 mm OD

