FAG 62310-2RSR 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 unit)*

£110.03

(exc. VAT)

£132.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.03

*price indicative

RS Stock No.:
312-370
Mfr. Part No.:
62310-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

40mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

38000N

Internal Clearance

Normal

Dynamic Load Rating

66000N

Series

623

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

3950rpm

Flange Outside Diameter

110mm

Bearing Type

Deep Groove

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly crafted for precision and reliability, serving as a fundamental component in various mechanical applications. Designed to accommodate both radial and axial loads, this bearing ensures smooth and efficient operation. With its robust sealing on both sides, it offers outstanding protection against contaminants, enhancing the longevity and performance of the unit.

Provides lifetime lubrication significantly reducing maintenance needs and downtime

Optimised for use in applications requiring high speed performance

Features a normal internal clearance allowing for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy