FAG 6304-N 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD

Subtotal (1 unit)*

£12.57

(exc. VAT)

£15.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.57

*price indicative

RS Stock No.:
312-346
Mfr. Part No.:
6304-N
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

7900N

Internal Clearance

Normal

Dynamic Load Rating

16900N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

63

Limiting Speed

19800rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
KR
The FAG Deep Groove Ball Bearing is designed for a variety of applications, providing reliability and longevity in operation. Built with a sturdy steel sheet metal cage and a ring groove for a snap ring, this bearing ensures efficient performance under load. Its dimensional stability allows for heat resistance up to 120°C, making it ideal for applications that require durability. With its normal internal clearance and the capacity to sustain both radial and axial loads, this bearing serves as a robust solution for diverse mechanical needs.

Designed for easy integration into existing machinery with standardised dimensions

Ensures effective load distribution due to its well designed geometry

Facilitates smooth operation in both radial and axial load scenarios

Manufactured with precision for consistent quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy