FAG 6210-MA-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Subtotal (1 unit)*

£168.57

(exc. VAT)

£202.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.57

*price indicative

RS Stock No.:
312-323
Mfr. Part No.:
6210-MA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

24.2N

Internal Clearance

C3

Dynamic Load Rating

39N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

6210

Limiting Speed

13700rpm

Flange Outside Diameter

90mm

Race Type

Deep Grooved

Bearing Type

Deep Groove

RoHS Status: Exempt

The FAG Deep Groove Ball Bearing exemplifies precision engineering and robust design, making it a crucial component for various applications requiring reliable performance. Designed to accommodate both radial and axial loads, this bearing type ensures smooth operation, reducing friction and wear over time. The inclusion of a solid brass cage enhances durability and stability, while the normal tolerance class guarantees compatibility with standard shaft sizes.

Designed with a solid brass cage which improves load distribution and extends service life

Robust construction allows for stable operation even in challenging environments

Offers a wide operational temperature range suitable for varied industrial settings

Specifically tailored for radial and axial load management which ensuring versatility in usage

Suitable for a variety of lubrication methods simplifying maintenance procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy