FAG 61803-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS Stock No.:
- 312-298
- Mfr. Part No.:
- 61803-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£122.84
(exc. VAT)
£147.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £122.84 | £12.284 |
*price indicative
- RS Stock No.:
- 312-298
- Mfr. Part No.:
- 61803-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 5mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1460N | |
| Dynamic Load Rating | 2230N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 41500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 5mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1460N | ||
Dynamic Load Rating 2230N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 41500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
Schaeffler 618 Series Ball Bearing, 17mm Bore, 26mm Outside Diameter - 61803-HLC
This ball bearing is a single-row deep-groove component designed for Compact rotary support in high-speed applications. It features a steel race and a steel cage with an open-end configuration, intended for installations requiring low-friction rotation and standard internal clearance. The bearing conforms to recognised dimensional practices for miniature bearings and suits assemblies where a cylindrical bore is required.
Features and Benefits:
• 2230 N dynamic load rating provides sustained operational loads
• 1460 N static load rating resists deformation under stationary forces
• 41 500 rpm limiting speed enables high-speed rotational applications
• Steel cage reduces wear and maintains ball separation under load
• CN internal clearance allows controlled axial and radial play
• 1460 N static load rating resists deformation under stationary forces
• 41 500 rpm limiting speed enables high-speed rotational applications
• Steel cage reduces wear and maintains ball separation under load
• CN internal clearance allows controlled axial and radial play
Applications
• Suitable for miniature motors requiring high rotational speeds
• Ideal for precision instruments with cylindrical-bore housings
• Used with fans and blowers needing low-friction support
• Can be used for small gearboxes in Compact mechanisms
• Suitable for replacement in single-row deep-groove assemblies
• Ideal for precision instruments with cylindrical-bore housings
• Used with fans and blowers needing low-friction support
• Can be used for small gearboxes in Compact mechanisms
• Suitable for replacement in single-row deep-groove assemblies
What is the construction of the bearing races?
Both inner and outer races are MADE from steel.
How many rows of rolling elements does it contain?
It is a single-row deep-groove configuration.
What is the bore form for mounting?
The bore is cylindrical to suit standard cylindrical shafts.
What end closure does the bearing have?
It is supplied in an open-end style allowing direct access for lubrication.
Related links
- FAG 61803-2Z-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 61803-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width
- FAG S6000-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS PRO 61803 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 61803 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 61803-2RS1 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 61803-2Z 1 Row Ball Bearing - 17 mm ID, 26 mm OD

