FAG 6305-N 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 312-248
- Mfr. Part No.:
- 6305-N
- Brand:
- FAG
Subtotal (1 unit)*
£15.07
(exc. VAT)
£18.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.07 |
*price indicative
- RS Stock No.:
- 312-248
- Mfr. Part No.:
- 6305-N
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 23800N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Limiting Speed | 16200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 23800N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 63 | ||
Limiting Speed 16200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed for reliability and durability in various applications. It features a robust steel sheet metal cage, ensuring enhanced performance while withstanding operational stresses. Engineered for optimum efficiency, it offers a normal internal clearance and is capable of operating under high temperature conditions, stabilising up to 120°C. The thoughtful design incorporates a ring groove for a snap ring, allowing for secure fitting.
Incorporates a snap ring groove for enhanced secure fitting
Provides crucial load ratings for various industrial applications
Delivers effective performance in demanding environments
Related links
- FAG 6305-C-2HRS 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-2Z 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-2Z-C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2HRS 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2Z-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2Z 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305ZZC3 N 1 Row Ball Bearing - 25 mm ID, 62 mm OD

