FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

£25.07

(exc. VAT)

£30.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.07

*price indicative

RS Stock No.:
311-961
Mfr. Part No.:
6209-C-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

20300N

Dynamic Load Rating

35500N

Standards/Approvals

ISO 492:2023

Series

62

Bore Type

Cylindrical

Limiting Speed

12700rpm

Bearing Type

Deep Groove

Flange Outside Diameter

85mm

Race Type

Deep Grooved

COO (Country of Origin):
PT

Schaeffler Series 62 Ball Bearing, 45mm Bore Size, 85mm Outside Diameter - 6209-C-Z-C3


This ball bearing provides rotational support in machinery where radial load handling and smooth operation are required. It features a single-row deep-groove race configuration with a cylindrical bore and shielded ends, designed for installations needing controlled internal clearance and steady high-speed performance within compatible assemblies.

Features and Benefits:


• 35,500 N dynamic load rating provides sustained operational capacity
• 20,300 N static load rating reduces deformation under stationary loads
• C3 internal clearance allows thermal expansion during operation
• 12,700 rpm high-speed rating supports Rapid rotational applications
• Shielded steel cage offers contamination resistance and stability

Applications


• Suitable for electric motor shaft support in Compact drives
• Ideal for gearbox input stages requiring radial load capacity
• Used with rotating spindles in production machinery
• Can be used for conveyor roller assemblies under continuous duty
• Used for precision equipment where controlled clearance is needed

What material composes the rolling elements?


The balls are MADE from steel to provide high contact strength and fatigue resistance.

How is axial location affected by the bore type?


The cylindrical bore permits press‑fit mounting for accurate axial positioning when used with locating features.

What construction controls debris ingress at the bearing edges?


Shielded ends are incorporated to limit particulate entry while maintaining rotational freedom.

How many rows of elements are present for load distribution?


A single row of rolling elements is used, optimising radial load support in a Compact form.

Which standard covers dimensional and tolerancing aspects?


It meets ISO 492:2023 for bearing geometry and interchangeability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy