FAG 6319-J20AA-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 310-828
- Mfr. Part No.:
- 6319-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,129.99
(exc. VAT)
£1,355.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,129.99 |
*price indicative
- RS Stock No.:
- 310-828
- Mfr. Part No.:
- 6319-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 113000N | |
| Dynamic Load Rating | 154000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 113000N | ||
Dynamic Load Rating 154000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is meticulously crafted to meet the demands of various applications, ensuring superior performance and longevity. Designed with a steel sheet metal cage and ceramic coating, it adeptly combines strength with lightweight properties. The product is tailored for optimal functionality across a wide temperature range, making it versatile for harsh operating conditions.
Provides exceptional load rating capabilities supporting various industrial applications
Incorporates a dimensional stability feature for improved operational reliability
Related links
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z 1 Row Ball Bearing - 95 mm ID, 200 mm OD

