FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

£19.84

(exc. VAT)

£23.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.84

*price indicative

RS Stock No.:
310-799
Mfr. Part No.:
62205-A-2RSR-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

25 mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

52 mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7880N

Dynamic Load Rating

14020N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

7900rpm

Bearing Type

Deep Groove

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is designed for various applications where reliability and durability are paramount. This product effectively meets demanding operational requirements with its robust construction and advanced sealing technology, ensuring optimal performance in challenging environments. Built with a steel sheet metal cage for strength and stability, it supports a wide range of loads while maintaining smooth operation under varying conditions. The deep groove design enhances load distribution and reduces friction, leading to greater efficiency and prolonged service life.

Radial internal clearance category ensures precision in performance

Maintenance free operation with lifetime lubrication reduces downtime

Lightweight design facilitates ease of handling and installation

Related links