NTN 6205N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£27.75

(exc. VAT)

£33.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.75

*price indicative

RS Stock No.:
699-224
Mfr. Part No.:
6205N
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

7.9kN

Internal Clearance

CN

Dynamic Load Rating

13.8kN

Bore Type

Round

Limiting Speed

12000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered for robust performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and a snap ring groove on its outer diameter, ensuring reliable operation in demanding environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it provides optimal support and stability. Compliance with radial clearance class CN ensures this bearing suits a wide range of mechanical systems. Its operational versatility is marked by exceptional load capacities, making it a dependable choice for machine builders and maintenance professionals alike.

Optimised for radial contact ensuring effective load distribution

Constructed with a robust pressed steel cage for enhanced durability

Snap ring groove on the outer diameter for secure installation

Dynamic load capacity of 13800000 mN for high-performance applications

Static load capacity of 7900000 mN providing reliability under stationary conditions

Fatigue limit loading of 450000 mN for increased lifespan under continuous use

High lubrication limits of 90000 °/s for oil and 72000 °/s for grease accommodating various lubrication needs

Minimum operating temperature down to -40°C suitable for diverse environments

Maximum operating temperature of up to 120°C ensuring reliability in high-temperature settings

Includes detailed bearing frequency metrics for precision in performance monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy