FAG 62206-A-2RSR-C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

£25.58

(exc. VAT)

£30.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.58

*price indicative

RS Stock No.:
310-561
Mfr. Part No.:
62206-A-2RSR-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

20mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11260N

Internal Clearance

C3

Dynamic Load Rating

19450N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6600rpm

Bearing Type

Deep Groove

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability in various applications. Designed with a single row and a robust steel sheet metal cage, it is perfectly suited for operating conditions requiring a durable and efficient bearing. The dual contact seals ensure optimal protection against contaminants, making it an ideal choice for environments where longevity and low maintenance are crucial. With a dimensional stabilization up to 120°, this bearing can handle a range of operating conditions efficiently.

Temperature stable functioning effectively within a wide temperature range

Lightweight design enables easier handling and installation

Provides high load ratings ensuring reliability under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy