FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 310-553
- Mfr. Part No.:
- 6218-J20AB-C3
- Brand:
- FAG
Subtotal (1 unit)*
£737.46
(exc. VAT)
£884.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £737.46 |
*price indicative
- RS Stock No.:
- 310-553
- Mfr. Part No.:
- 6218-J20AB-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 74000N | |
| Dynamic Load Rating | 102000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 74000N | ||
Dynamic Load Rating 102000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for precision and durability, offering an exceptional solution for various applications in mechanical engineering. This product features a single row design with a steel sheet metal cage and a ceramic coating, ensuring enhanced performance and reliability under a range of operational conditions. With its optimal dimensions and robust load ratings, it provides excellent radial and axial load handling capabilities.
Designed for both radial and axial load applications
Ceramic coating enhances resistance to wear and corrosion
Single row configuration offers space saving advantages
Ideal for high speed operations with efficient heat dissipation
Current insulation in the outer ring ensures enhanced performance
Related links
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD

