FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD

Subtotal (1 unit)*

£318.38

(exc. VAT)

£382.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.38

*price indicative

RS Stock No.:
310-791
Mfr. Part No.:
6218-M-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

74000N

Dynamic Load Rating

102000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for precision and reliability, making it an ideal choice for a wide range of applications. With a robust design, it ensures optimal performance under various loads, supported by a solid brass cage that enhances durability. The versatile sealing options cater to diverse operational environments, ensuring that the bearing remains effective even in challenging conditions. This product not only demonstrates exceptional radial load handling capabilities but also allows for significant axial load management, thanks to its advanced construction.

Unsealed configuration improves accessibility for lubrication

Robust tolerance class ensures efficient performance

Larger internal clearance accommodates thermal expansion

Optimised for both grease and oil lubrication methods

Demonstrates dimensional stability to maintain performance integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy