RS PRO 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 291-683
- Brand:
- RS PRO
Subtotal (1 unit)*
£41.77
(exc. VAT)
£50.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.77 |
*price indicative
- RS Stock No.:
- 291-683
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80 mm | |
| Outside Diameter | 100 mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 13.3kN | |
| Internal Clearance | Standard | |
| Dynamic Load Rating | 12.7kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 80 mm | ||
Outside Diameter 100 mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 13.3kN | ||
Internal Clearance Standard | ||
Dynamic Load Rating 12.7kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS | ||
Limiting Speed 6100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Deep Groove Ball Bearings - Both Sides Sealed
RS PRO offers a versatile and high-performance range of deep groove ball bearings. Our sealed ball bearings are equipped with two seals to prevent dirt and other contaminants from entering the bearing, making them ideal for applications where the inner ring rotates. With an extensive selection of internal diameters, you'll find the perfect ball bearing to suit your specific needs.
Features and Benefits
FAQs
Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Related links
- FAG 61816-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RS1 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RSR-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- RS PRO 1 Row Ball Bearing - 55 mm ID, 100 mm OD

