RS PRO 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 291-674
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.48
(exc. VAT)
£23.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.48 |
*price indicative
- RS Stock No.:
- 291-674
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 50 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 65 mm | |
| Race Width | 7mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| Ball Material | Bearing Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.1kN | |
| Dynamic Load Rating | 6.6kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Parallel | |
| Limiting Speed | 9600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 50 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 65 mm | ||
Race Width 7mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
Ball Material Bearing Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.1kN | ||
Dynamic Load Rating 6.6kN | ||
Standards/Approvals RoHS | ||
Bore Type Parallel | ||
Limiting Speed 9600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Deep Groove Ball Bearings - Both Sides Sealed
RS PRO offers a versatile and high-performance range of deep groove ball bearings. Our sealed ball bearings are equipped with two seals to prevent dirt and other contaminants from entering the bearing, making them ideal for applications where the inner ring rotates. With an extensive selection of internal diameters, you'll find the perfect ball bearing to suit your specific needs.
Features and Benefits
FAQs
Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Related links
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RZ 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RS1 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61810-2RZ-Y 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61810-2RSR#N1 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- RS PRO 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NSK 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD

