RS PRO 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 291-602
- Mfr. Part No.:
- 6011-2Z
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.86
(exc. VAT)
£25.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.86 |
*price indicative
- RS Stock No.:
- 291-602
- Mfr. Part No.:
- 6011-2Z
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Bore Type | Cylindrical | |
| Series | RS PRO | |
| Limiting Speed | 8000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 29.6kN | ||
Bore Type Cylindrical | ||
Series RS PRO | ||
Limiting Speed 8000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 55 mm Cylindrical Ball Bearing, Double Shielded
This RS PRO ball bearing is designed for high-performance applications requiring reliable rotation and load handling. With a cylindrical bore and double shielded end type, it ensures efficient operation in demanding environments. Ideal for reducing friction and wear, this ball bearing enhances the longevity of machinery.
Features and Benefits
Steel ball material: Provides durability and resistance to wear
Single row deep groove design: Offers high load capacity and smooth operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Ensures stability and reduces noise
Dynamic load rating of 29.6 kN: Supports heavy loads effectively
Double shielded end type: Protects against contaminants and extends bearing life
Limiting speed of 8000 rpm: Suitable for high-speed applications
Single row deep groove design: Offers high load capacity and smooth operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Ensures stability and reduces noise
Dynamic load rating of 29.6 kN: Supports heavy loads effectively
Double shielded end type: Protects against contaminants and extends bearing life
Limiting speed of 8000 rpm: Suitable for high-speed applications
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD


