Fristads Anti-Static, Cotton, Elastane, Modacrylic Inherently Flame Resistant Balaclava, One Size, Dark Navy
- RS Stock No.:
- 688-964
- Mfr. Part No.:
- 301311-544-999
- Brand:
- Fristads
Subtotal (1 unit)*
£30.90
(exc. VAT)
£37.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.90 |
*price indicative
- RS Stock No.:
- 688-964
- Mfr. Part No.:
- 301311-544-999
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | One Size | |
| Product Type | Balaclava | |
| Colour | Dark Navy | |
| Material Properties | Inherently Flame Resistant | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size One Size | ||
Product Type Balaclava | ||
Colour Dark Navy | ||
Material Properties Inherently Flame Resistant | ||
Material Anti-Static, Cotton, Elastane, Modacrylic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Balaclava offers essential protection for those needing to combine warmth with safety in hazardous environments. Designed with soft, stretchy sweatshirt material that features a brushed interior for added comfort, this balaclava ensures a snug fit while providing inherent flame protection. It meets stringent safety standards, including EN ISO 14116, making it Ideal for use in industrial and outdoor settings where flame resistance is critical. With its PFAS-free certification and Durable construction, it stands up to tough conditions while remaining comfortable for all-day wear.
PFAS free material is environmentally friendly and safe for users
OEKO TEX certified indicating that it is free from harmful substances
Lightweight 475 g/m² weight offers ease of wear without compromising safety
ONESIZE fit accommodates a variety of head shapes and sizes
Related links
- Fristads Dark Navy Anti-Static Elastane, Modacrylic
- Fristads Dark Navy Anti-Static Elastane, Modacrylic Beanie
- Fristads Dark Navy 1% Anti-Static Fibre 44% Cotton, 53% Modacrylic
- Fristads 130239-171-404 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-408 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-409 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-405 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
