Amphenol ICC, HM2R 2 mm Pitch Hard Metric Connector, Right Angle Female, 5 Row, 125 Way
- RS Stock No.:
- 785-660
- Mfr. Part No.:
- HM2R65PA5100N9LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
£184.68
(exc. VAT)
£221.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £184.68 | £3.694 |
*price indicative
- RS Stock No.:
- 785-660
- Mfr. Part No.:
- HM2R65PA5100N9LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 125 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Voltage | 300Vrms | |
| Connector Gender | Female | |
| Housing Material | Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HM2R | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 125 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Voltage 300Vrms | ||
Connector Gender Female | ||
Housing Material Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series HM2R | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a Right Angle Receptacle is designed for reliable interconnections in modular systems. It supports Advanced transmission rates, making it suitable for applications.
Offers mating compatibility with standard IEC 61076-4-101 series connectors
Provides low crosstalk performance at higher frequencies for signal integrity
Configured for 125 positions, facilitating efficient space utilisation
Supports robust performance within operating temperatures from -55°C to +125°C
Related links
- Amphenol ICC Right Angle Female 88 Way
- HARTING Right Angle Female 5 Row, 125 Way
- HARTING Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
