HARTING, Har Bus HM 2 mm Pitch Hard Metric Type B Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 745-690
- Mfr. Part No.:
- 17041542601
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 11 units)*
£212.26
(exc. VAT)
£254.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £212.26 | £19.296 |
*price indicative
- RS Stock No.:
- 745-690
- Mfr. Part No.:
- 17041542601
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric Type B | |
| Product Type | Male Connector | |
| Number of Contacts | 154 | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Columns | 22 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric Type B | ||
Product Type Male Connector | ||
Number of Contacts 154 | ||
Current 1A | ||
Orientation Straight | ||
Number of Columns 22 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Resin | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-bus HM male connector features a 2.0mm contact spacing and supports a test voltage of 750V AC. The connector offers a maximum contact resistance of 20mΩ and an insulation resistance of at least 10^10 Ω. The press-in termination technology provides secure connections, with a clearance and creepage distance of 0.8mm for fixed connectors. The insertion force per contact is 0.75N max., while the withdrawal force per contact is 0.15N min. The insulator material is PC with 20% glass fibber reinforcement.
Features & Benefits
Leadfree
RoHS compliant
Copper alloy contact material
Material flammability class V0 acc. to UL 94
