HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 745-334
- Mfr. Part No.:
- 17041542204
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 11 units)*
£108.86
(exc. VAT)
£130.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £108.86 | £9.896 |
*price indicative
- RS Stock No.:
- 745-334
- Mfr. Part No.:
- 17041542204
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 154 | |
| Current | 1A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 154 | ||
Current 1A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING male connector is designed for hard metric applications, featuring a press-in termination method. It provides reliable connectivity with a rated current of 1 A, making it suitable for various industrial applications.
Features & Benefits
Male connector ensures compatibility with hard metric systems
Press-in termination allows for quick and secure installation
Rated current of 1 A supports efficient power transmission
154 contacts provide extensive connectivity options
Straight orientation simplifies PCB layout and design
Copper alloy contacts enhance conductivity and durability
Noble metal over nickel plating improves corrosion resistance
Thermoplastic resin housing offers robust mechanical protection
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this connector RoHS compliant?
Yes, this connector is RoHS compliant.
