HARTING, Har Bus HM 2 mm Pitch Hard Metric Type C Male Connector, Straight Male, 11 Column, 7 Row, 77 Way

Subtotal (1 bag of 20 units)*

£240.29

(exc. VAT)

£288.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£240.29£12.015

*price indicative

RS Stock No.:
738-758
Mfr. Part No.:
17030771601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric Type C

Number of Contacts

77

Current

1A

Number of Columns

11

Orientation

Straight

Connector Gender

Male

Number of Rows

7

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient connections with a Compact design, enabling hot swapping and ensuring reliable performance in demanding environments.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations

Monoblock design reduces the number of connectors needed, lowering production and logistics costs

Needle-Eye press-in technology compensates for PCB surface tolerances, ensuring reliable connections

Gas-tight and corrosion-resistant connections are achieved through effective material displacement

Designed to meet PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration

Operating temperature range from -55 °C to 125 °C ensures versatility in various environments

Constructed from fibreglass thermoplastic resin for durability and resistance to harsh conditions

Compliance with cULus and IEC standards guarantees safety and reliability in applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in high-speed data communication systems

Applied in electrical distribution systems

What type of mounting does this product require?


This connector requires PCB mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy