Molex, 76055 1.9 mm Pitch Backplane Connector, Vertical, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 694-252
- Mfr. Part No.:
- 76055-1605
- Brand:
- Molex
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 8 units)*
£192.22
(exc. VAT)
£230.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 32 | £24.028 | £192.22 | - |
| 40 + | £23.546 | £188.37 | 2% |
*price indicative
- RS Stock No.:
- 694-252
- Mfr. Part No.:
- 76055-1605
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 240 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76055 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 240 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76055 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Vertical Backplane Header serves as a reliable interconnect solution designed for high-performance environments. Offering 240 circuits and a robust pin length of 5.50mm, this connector is engineered for durability and exceptional data integrity. It features an unguided, open endwall design and is compatible with a range of conventional applications, making it Ideal for mezzanine setups. Constructed from high-temperature thermoplastic with a black resin colour, this lead-free component not only stands the test of time but also meets stringent compliance standards, ensuring safety and sustainability for various industrial purposes.
Supports a maximum current of 0.75A, ensuring efficient power delivery
Data rate up to 25.0 Gbps for high-speed communication
Features an impedance rating of 100Ω for optimal signal integrity
Designed with 240 circuits, accommodating extensive connectivity requirements
Durable construction allows for up to 200 mating cycles, enhancing longevity
Lead-free materials conform to environmental compliance standards
Equipped with a 1.90mm pitch for reliable mating interface
Flammability rating of 94V-0 ensures safety in operation
Related links
- Molex Vertical 15 Row, 240 Way
- Molex Vertical 15 Row, 240 Way
- Molex Right Angle Female 15 Row, 240 Way
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Right Angle 15 Row, 240 Way
- TE Connectivity Right Angle Male 15 Row, 240
- Molex Vertical 18 Row, 288 Way
- TE Connectivity Vertical Male/Female 15 Row,
