Molex, 76060 1.9 mm Pitch Backplane Connector, Right Angle Female, 16 Column, 15 Row, 240 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-350
Mfr. Part No.:
76060-5166
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Current

750mA

Number of Contacts

240

Number of Columns

16

Orientation

Right Angle

Voltage

30V

Connector Gender

Female

Number of Rows

15

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

76060

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle is designed for high-density interconnections in backplane applications. This cutting-edge component ensures reliable data transfer with a data rate of 25.0 Gbps and a maximum voltage of 30V AC/DC. Its robust construction features a polarising key position and is built to comply with industry standards for dependability. With a Compact footprint comprising 16 columns and 240 circuits, it seamlessly integrates into existing PCB designs, improving the density of connections while maintaining performance integrity. Ideal for conventional daughtercard applications, this receptacle is not only lead-free and low-halogen but also built with materials that ensure durability up to 200 mating cycles, making it a reliable choice for critical electronic systems.

Emphasises a Compact design, Ideal for space-constrained applications with high performance demands

Offers 240 circuits loaded capacity, ensuring extensive connectivity options

Supports a Durable mating cycle of up to 200 cycles for greater longevity in demanding environments

Utilises lead-free and low-halogen materials for improved environmental compliance

Incorporates a polarising key for precise alignment during installation, reducing the risk of connection errors

Compatible with a range of backplane headers, enhancing versatility for various contractual scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy