TE Connectivity, 1410231-1 MULTIGIG RT Backplane Connector
- RS Stock No.:
- 503-218
- Distrelec Article No.:
- 304-64-744
- Mfr. Part No.:
- 1410231-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 32 units)*
£742.86
(exc. VAT)
£891.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £742.86 | £23.214 |
*price indicative
- RS Stock No.:
- 503-218
- Distrelec Article No.:
- 304-64-744
- Mfr. Part No.:
- 1410231-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | MULTIGIG RT | |
| Product Type | Backplane Connector | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Series | 1410231-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type MULTIGIG RT | ||
Product Type Backplane Connector | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Series 1410231-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Multigig connector is a cutting-edge backplane connector designed for high-speed applications. With its robust construction, this connector ensures reliable connectivity in demanding environments, making it ideal for various electronic assemblies. Its innovative design supports efficient data transmission, catering to the needs of modern electronic systems. The MULTIGIG RT T1 series is tailored to integrate seamlessly with existing infrastructures while offering low halogen content for enhanced safety and environmental compliance. This product exemplifies a commitment to quality and performance, ensuring that users can trust it under the most stringent operational conditions.
Engineered for high-speed data transmission, optimising communication efficiency
Designed for robust performance in challenging environments, providing reliability
Low halogen content ensures safer use and aligns with environmental regulations
Versatile compatibility with a wide range of electronic assemblies
Innovative design facilitates seamless integration into existing systems
Durability that withstands demanding operational conditions without compromising performance
Related links
- TE Connectivity, 1410215-1 MULTIGIG RT Backplane Connector
- TE Connectivity, 1410420-1 0.8 in Pitch MULTIGIG RT Backplane Connector
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity Vertical Female, 16
- TE Connectivity Straight Female, 8
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle 8 Column, 7
