TE Connectivity, 1410215-1 MULTIGIG RT Backplane Connector
- RS Stock No.:
- 477-095
- Distrelec Article No.:
- 304-64-743
- Mfr. Part No.:
- 1410215-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 17 units)*
£1,881.63
(exc. VAT)
£2,257.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £1,881.63 | £110.684 |
*price indicative
- RS Stock No.:
- 477-095
- Distrelec Article No.:
- 304-64-743
- Mfr. Part No.:
- 1410215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | MULTIGIG RT | |
| Standards/Approvals | No | |
| Series | 1410215-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type MULTIGIG RT | ||
Standards/Approvals No | ||
Series 1410215-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Multigig connector sets a new standard in high-speed backplane connectivity, ideal for demanding applications. Designed with innovative engineering, this product ensures reliable performance while managing high data rates efficiently. The robust construction and precise design cater to the needs of modern electronic systems, optimising signal integrity and minimising interference. With its low halogen content, it also reflects a commitment to sustainable manufacturing practices. This connector is not just a part; it is a solution for enhancing connectivity in complex environments, providing both performance and reliability for engineers and designers alike.
Designed for maximum data integrity in high-speed applications
Low halogen content promotes environmental sustainability
Precision engineering enhances reliability in demanding conditions
Compatibility with various components ensures versatile application
Robust build quality withstands the rigours of industrial use
Related links
- TE Connectivity, 1410231-1 MULTIGIG RT Backplane Connector
- TE Connectivity, 1410420-1 0.8 in Pitch MULTIGIG RT Backplane Connector
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity Vertical Female, 16
- TE Connectivity Straight Female, 8
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle 8 Column, 7
