TE Connectivity, 5646445-1 2 mm Pitch Connector Backplane Connector, Right Angle Female, 25 Column, 8 Row, 200 Way
- RS Stock No.:
- 473-686
- Distrelec Article No.:
- 304-48-973
- Mfr. Part No.:
- 5646445-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-686
- Distrelec Article No.:
- 304-48-973
- Mfr. Part No.:
- 5646445-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1.5A | |
| Number of Contacts | 200 | |
| Number of Columns | 25 | |
| Orientation | Right Angle | |
| Number of Rows | 8 | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61076-4-101 | |
| Series | 5646445-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1.5A | ||
Number of Contacts 200 | ||
Number of Columns 25 | ||
Orientation Right Angle | ||
Number of Rows 8 | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals IEC 61076-4-101 | ||
Series 5646445-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance hard metric backplane connector designed for reliable board-to-board connections in demanding applications. With a robust design featuring 200 positions, it supports data rates of up to 1 Gb/s, providing a versatile solution for complex electronic setups. The connector is engineered for ease of use with a PCB mount receptacle configuration, allowing for straightforward installation in a variety of environments. Featuring a grey polyester housing, the product combines durability with an efficient layout, ensuring minimal interference and maximising data integrity. Its compatibility with 25 columns and 8 rows enhances its efficiency for mezzanine architectures, while an operating temperature range of -55 to 125 °C makes it suitable for rigorous conditions. Ideal for advanced applications, this connector guarantees performance and reliability in critical systems.
Engineered for high-density applications, providing a compact solution for electronic designs
Compatible with board-to-board configurations, improving flexibility in connection setups
Constructed with nickel-plated contacts to ensure superior electrical performance
Termination method of through hole - press-fit facilitates secure installation
Operating temperature resilience ensures performance across a wide range of conditions
Compliance with EU RoHS and ELV directives promotes environmentally responsible practices
Housed in a robust material ensuring longevity and reliability under demanding conditions
