Bosch Backing Pad, 2608900007 Abrasive Wheel for use with Random orbital sanders

Subtotal (1 unit)*

£103.83

(exc. VAT)

£124.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.83

*price indicative

RS Stock No.:
674-391
Mfr. Part No.:
2608900007
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Abrasive Wheel

Product Type

Backing Pad

For Use With

Random orbital sanders

Model Number

2608900007

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch multi-hole backing pad is designed specifically for sanding tasks, offering versatility and durability across various surfaces. It ensures optimal performance in both fine and coarse sanding applications.

Highly efficient dust removal with Bosch Particle Control

Ideal for sanding wood with excellent curve and arch adaptability

Available in soft, medium, and hard pads for specific sanding requirements

Lasts up to 2x longer compared to other backing pads in the range

Simple attachment using hook and loop system ensures ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy