Bosch Backing Pad, 1609200240 Abrasive Wheel for use with Standard three-jaw drills

Subtotal (1 unit)*

£6.99

(exc. VAT)

£8.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.99

*price indicative

RS Stock No.:
673-354
Mfr. Part No.:
1609200240
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Backing Pad

Sub Type

Abrasive Wheel

For Use With

Standard three-jaw drills

Model Number

1609200240

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch backing pad is designed for long-lasting grinding and effective performance across various applications. With a distinctive hex shank, it ensures optimal power transfer, making it an essential tool for professionals.

Constructed from strong, heat-resistant plastic for durability

Designed for effective grinding with Fibre discs and drills

Hex shank enables maximum power transfer in standard drills

Compatible with abrasive discs of 125 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy