Bosch Backing Pad, 2608601210 Abrasive Wheel for use with Large angle grinders with M14 flange thread

Subtotal (1 unit)*

£54.92

(exc. VAT)

£65.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.92

*price indicative

RS Stock No.:
673-321
Mfr. Part No.:
2608601210
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Abrasive Wheel

Product Type

Backing Pad

For Use With

Large angle grinders with M14 flange thread

Model Number

2608601210

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch backing pad soft provides a reliable solution for long-lasting grinding efficiency, designed specifically for use with fine-grit Fibre discs and M14 angle grinders to enhance performance in various trades.

Strong, heat-resistant plastic ensures effective grinding performance

Designed for long-lasting use with fine-grit Fibre discs

Compatible with M14 angle grinders for versatile application

Available in two sizes for different grinding demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy