Schneider Electric Mureva Grey Stainless Steel Back Box, IP67, Surface Mount Mount 100 mm 90mm 89 mm
- RS Stock No.:
- 276-8938
- Mfr. Part No.:
- PKZ100
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.22
(exc. VAT)
£33.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.22 |
| 5 - 9 | £27.37 |
| 10 - 24 | £26.52 |
| 25 - 49 | £25.68 |
| 50 + | £24.84 |
*price indicative
- RS Stock No.:
- 276-8938
- Mfr. Part No.:
- PKZ100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 89mm | |
| Series | Mureva | |
| Material | Stainless Steel | |
| Width | 90mm | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60309-2, IEC 60309-1 | |
| Range | Mureva | |
| Mount Type | Surface Mount | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 89mm | ||
Series Mureva | ||
Material Stainless Steel | ||
Width 90mm | ||
Colour Grey | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60309-2, IEC 60309-1 | ||
Range Mureva | ||
Mount Type Surface Mount | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Pratik back box allows to install a socket. It is surface mounted on walls to supply appliances with wander plugs. It fits the PratiKa IP44/IP67 panel sockets with screw version.
Fire resistant
Sustainable
Related links
- Schneider Electric Mureva Grey Matt Polymer Back Box Surface Mount, 4 Gangs 85 mm 65mm 85 mm
- Schneider Electric 16A, 415V Phase
- Schneider Electric Mureva Grey Back Box IP65 65mm
- Schneider Electric 16A, 415V
- Schneider Electric 16A, 230V
- Schneider Electric 63A 400 V
- Schneider Electric 40A 400 V
- Schneider Electric 32A, 415V
