Schneider Electric Mureva Grey Matt Polymer Back Box, IP67, Surface Mount, 4 Gangs 85 mm 65mm 85 mm

Subtotal (1 unit)*

£32.26

(exc. VAT)

£38.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.26

*price indicative

RS Stock No.:
219-9003
Mfr. Part No.:
PKZ085
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box

Number of Gangs

4

Depth

85mm

Series

Mureva

Material

Polymer

Earth Terminal

No

Width

65mm

Colour

Grey

Finish

Matt

IP Rating

IP67

Knockout

No

Fixing Standard

No

Range

Pratika

Standards/Approvals

IEC 60309-1, IEC 60309-2

Mount Type

Surface

Height

85mm

COO (Country of Origin):
IT
The Schneider Electric range of product PratiKa back box. Rated current 16 A.Type of mounting is surface mounted. Size of box 65 x 85 mm.IP protection class is IP67.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy