Sunon Axial Fan, 24 V dc, dc Operation, 51.5cfm, 1.44W, 69mA Max, 92 x 92 x 25mm

Subtotal (1 unit)*

£7.83

(exc. VAT)

£9.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 158 unit(s), ready to ship from another location
Units
Per unit
1 +£7.83

*price indicative

RS Stock No.:
288-7645
Distrelec Article No.:
301-33-993
Mfr. Part No.:
EF92252S1-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

dc

Power Consumption

1.44W

Width

92mm

Maximum Current

69mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

51.5cfm

COO (Country of Origin):
CN
The brushless DC fan is a high-quality cooling solution for various applications. With its compact dimensions of 92x92x25mm, this fan is perfect for space-constrained environments. It features a thermoplastic PBT frame and fan blade, which ensures durability and resistance to high temperatures. The counter-clockwise rotation of the fan blade provides efficient cooling performance. The fan operates on a rated voltage of 24VDC with a rated current of 60mA, making it energy-efficient. With its wide operating voltage range of 8-27.6VDC and operating temperature range of -10 to +70degC, this fan offers versatility. It also has a long lifespan of 35,000 hours, ensuring reliable and continuous cooling for your application.

Compact dimensions of 92x92x25mm for space-constrained environments
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Counter-clockwise rotation for efficient cooling performance
Rated voltage of 24VDC and rated current of 60mA for energy efficiency
Wide operating voltage range of 8-27.6VDC for versatility
Operating temperature range of -10 to +70degC for reliability in various environments
Long lifespan of 35,000 hours for continuous cooling
Reliable and high-quality cooling solution for various applications

Related links