Sunon Axial Fan, 24 V dc, dc Operation, 70cfm, 3.48 W, 4.01 W, 167mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 288-3514
- Distrelec Article No.:
- 301-48-221
- Mfr. Part No.:
- PF92252V2-1000U-A99
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-3514
- Distrelec Article No.:
- 301-48-221
- Mfr. Part No.:
- PF92252V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 92mm | |
| AC or DC Operation | dc | |
| Power Consumption | 3.48 W, 4.01 W | |
| Width | 92mm | |
| Depth | 25mm | |
| Maximum Current | 167mA | |
| Dimensions | 92 x 92 x 25mm | |
| Air Flow | 70cfm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 92mm | ||
AC or DC Operation dc | ||
Power Consumption 3.48 W, 4.01 W | ||
Width 92mm | ||
Depth 25mm | ||
Maximum Current 167mA | ||
Dimensions 92 x 92 x 25mm | ||
Air Flow 70cfm | ||
- COO (Country of Origin):
- CN
The high-performance MagLev motor fan features a compact size of 92X92X25 mm, making it suitable for various applications. The fan operates on a rated voltage of 24 VDC and has a power consumption of 3.48 watts. With Vapo bearing system and a weight of 106g, this fan offers reliable and efficient cooling. It has a rated speed of 4200 RPM, providing a high air flow of 70 CFM and a static pressure of 0.30 Inch-H2O. The fan operates within a wide temperature range of -10 to +70 degrees Celsius, making it suitable for both indoor and outdoor use. With its safety certifications including UL, CUR, TUV, and CE, this fan guarantees reliable and safe operation.
Compact size of 92X92X25 mm for easy installation
Single phase, 4-poles brushless DC motor for efficient performance
Vapo bearing system for enhanced reliability
Thermoplastic PBT material for frame and fan blade for durability
Counter-clockwise rotation for efficient air circulation
Wide operating voltage range of 10-27.6 VDC for versatility
Automatic restart and polarity protection for added safety
Single phase, 4-poles brushless DC motor for efficient performance
Vapo bearing system for enhanced reliability
Thermoplastic PBT material for frame and fan blade for durability
Counter-clockwise rotation for efficient air circulation
Wide operating voltage range of 10-27.6 VDC for versatility
Automatic restart and polarity protection for added safety
Related links
- Sunon Axial Fan dc Operation 1.84W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 3.48W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.26W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.44W 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 900mW IP20, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 42mA Max, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 4.44W IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 1.8W IP20, 92 x 92 x 25mm