Sunon Axial Fan, 24 V dc, dc Operation, 65cfm, 3.48W, 145mA Max, 92 x 92 x 25mm

Subtotal (1 unit)*

£15.68

(exc. VAT)

£18.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +£15.68

*price indicative

RS Stock No.:
288-3515
Distrelec Article No.:
301-48-222
Mfr. Part No.:
PF92252V3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

92mm

Width

92mm

Power Consumption

3.48W

Depth

25mm

Maximum Current

145mA

Dimensions

92 x 92 x 25mm

Air Flow

65cfm

COO (Country of Origin):
CN
The high-performance MagLev Motor Fan is designed with a single-phase, 4-pole brushless DC motor and features a Vapo bearing system for smooth and reliable operation. With its thermoplastic PBT construction, this fan is durable and able to withstand tough conditions. It offers a compact size of 92x92x25 mm, making it suitable for a variety of applications. It operates on a rated voltage of 24 VDC and has a rated current of 126 mA. It provides a rated power consumption of 3.03 WATTS and has an operating temperature range of -10 to +70 degrees Celsius. With a rated speed of 3900 RPM and an air flow of 65 CFM, this fan delivers excellent cooling performance.

Single-phase, 4-pole brushless DC motor for efficient operation
Vapo bearing system ensures smooth and reliable performance
Thermoplastic PBT construction for durability
Compact size of 92x92x25 mm
Rated voltage of 24 VDC
Rated current of 126 mA
Rated power consumption of 3.03 WATTS
Operating temperature range of -10 to +70 degrees Celsius
Rated speed of 3900 RPM
Air flow of 65 CFM

Related links