Sunon EF Series Axial Fan, 12V dc, 51.5 cfm, 1.84 W, 161 mA Max 92 mm 92mm 25 mm
- RS Stock No.:
- 288-7644
- Distrelec Article No.:
- 301-33-992
- Mfr. Part No.:
- EF92251S1-1000U-A99
- Brand:
- Sunon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7644
- Distrelec Article No.:
- 301-33-992
- Mfr. Part No.:
- EF92251S1-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 1.84W | |
| Maximum Current | 161mA | |
| Air Flow | 51.5cfm | |
| Noise Level | 34dBA | |
| Fan Speed | 3000rpm | |
| External Depth | 25mm | |
| Fan Frame Type | Squre | |
| Fan Frame Size | 92 x 92 x 25 mm | |
| Bearing Type | Sleeve | |
| Standards/Approvals | No | |
| Width | 92mm | |
| Series | EF | |
| Height | 92mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 1.84W | ||
Maximum Current 161mA | ||
Air Flow 51.5cfm | ||
Noise Level 34dBA | ||
Fan Speed 3000rpm | ||
External Depth 25mm | ||
Fan Frame Type Squre | ||
Fan Frame Size 92 x 92 x 25 mm | ||
Bearing Type Sleeve | ||
Standards/Approvals No | ||
Width 92mm | ||
Series EF | ||
Height 92mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
The DC brushless fan with dimensions of 92X92X25mm is designed for efficient cooling and is suitable for various applications. With a single-phase, 4-poles brushless DC motor and a lubricated sleeve bearing system, this fan provides reliable and long-lasting performance. It operates at a voltage range of 4.5-13.8VDC and has a rated voltage of 12VDC. The fan has a rated speed of 3000 RPM and an air flow of 51.5 CFM, ensuring effective cooling in any situation. It is made of high-quality materials and is easy to install.
Single-phase, 4-poles brushless DC motor for reliable performance
Lubricated sleeve bearing system for long-lasting operation
Compact dimensions of 92X92X25mm for easy installation
Operating voltage range of 4.5-13.8VDC
Rated voltage of 12VDC for consistent performance
Rated speed of 3000 RPM for efficient cooling
Air flow of 51.5 CFM for effective heat dissipation
Made of high-quality materials for durability and reliability
Easy to install and suitable for various applications
Related links
- Sunon EF Series Axial Fan 51.5 cfm 69 mA Max 92 mm 92mm 25 mm
- Sunon EF Series DC Axial Fans 51.5 cfm 73 mA Max 92 mm 92mm 25 mm
- Sunon MF Series Axial Fan 51.5 cfm 161 mA Max 92 mm 92mm 25 mm
- Sunon MF Series Axial Fan 51.5 cfm 87 mA Max, IP20 92 mm 92mm 25 mm
- Sunon EF Series DC Axial Fans 37 cfm 58 mA Max 80 mm 80mm 25 mm
- Sunon EF Series Axial Fan 37 cfm 110 mA Max 80 mm 80mm 25 mm
- Sunon EF Series Axial Fan 33 cfm 75 mA Max, IP20 80 mm 80mm 25 mm
- Sunon EF Series Axial Fan 23.5 cfm 58 mA Max, IP20 60 mm 60mm 25 mm
