Sunon Axial Fan, 24 V dc, dc Operation, 67m³/h, 42mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 288-4918
- Distrelec Article No.:
- 301-48-191
- Mfr. Part No.:
- MF92252V3-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£6.10
(exc. VAT)
£7.32
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 502 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.10 |
*price indicative
- RS Stock No.:
- 288-4918
- Distrelec Article No.:
- 301-48-191
- Mfr. Part No.:
- MF92252V3-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Height | 92mm | |
| Width | 92mm | |
| Depth | 25mm | |
| Maximum Current | 42mA | |
| Dimensions | 92 x 92 x 25mm | |
| Air Flow | 67m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 92mm | ||
Width 92mm | ||
Depth 25mm | ||
Maximum Current 42mA | ||
Dimensions 92 x 92 x 25mm | ||
Air Flow 67m³/h | ||
- COO (Country of Origin):
- CN
The high-quality MagLev Motor Fan with its dimensions of 92x92x25 mm is designed to provide efficient cooling for a variety of applications. It features a precise Vapo bearing system, ensuring smooth and reliable operation. With a rated voltage of 24VDC and a rated current of 42mA, this fan delivers optimal performance while consuming only 1.01 watts of power. It is built with thermoplastic PBT materials that offer excellent durability and fire resistance. Its compact design and lightweight construction make it easy to install and integrate into various systems.
Single phase, 4-poles Brushless DC motor
Precise Vapo bearing system for smooth and reliable operation
Compact and lightweight design for easy installation
Thermoplastic PBT materials for durability and fire resistance
Rated voltage of 24VDC and rated current of 42mA for optimal performance
Low power consumption of 1.01 watts
Operating temperature range of -10 to +70 degrees Celsius
High air flow of 39.5 CFM for efficient cooling
Low acoustic noise level of 28.0 dB(A)
UL Class A insulation for safety and reliability
Precise Vapo bearing system for smooth and reliable operation
Compact and lightweight design for easy installation
Thermoplastic PBT materials for durability and fire resistance
Rated voltage of 24VDC and rated current of 42mA for optimal performance
Low power consumption of 1.01 watts
Operating temperature range of -10 to +70 degrees Celsius
High air flow of 39.5 CFM for efficient cooling
Low acoustic noise level of 28.0 dB(A)
UL Class A insulation for safety and reliability
Related links
- Sunon Axial Fan dc Operation 1.26W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.84W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.44W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 3.48W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 3.48 W 167mA Max, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 540mW IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 900mW IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 4.44W IP20, 92 x 92 x 25mm