Sunon Axial Fan, 5 V dc, dc Operation, 1.5cfm, 400mW, 80mA Max, 20 x 20 x 10mm
- RS Stock No.:
- 288-4887
- Distrelec Article No.:
- 301-33-996
- Mfr. Part No.:
- MF20100V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 2 left, ready to ship
- Plus 2,955 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.38 |
*price indicative
- RS Stock No.:
- 288-4887
- Distrelec Article No.:
- 301-33-996
- Mfr. Part No.:
- MF20100V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | dc | |
| Height | 20mm | |
| Power Consumption | 400mW | |
| Width | 20mm | |
| Maximum Current | 80mA | |
| Depth | 10mm | |
| Dimensions | 20 x 20 x 10mm | |
| Air Flow | 1.5cfm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 20mm | ||
Power Consumption 400mW | ||
Width 20mm | ||
Maximum Current 80mA | ||
Depth 10mm | ||
Dimensions 20 x 20 x 10mm | ||
Air Flow 1.5cfm | ||
- COO (Country of Origin):
- PH
The versatile fan offers a powerful airflow of 1.5∼1.9 CFM combined with a low noise level of 20.0 dB(A). With a compact size of 20x20x10 mm, this fan is ideal for various cooling applications, ensuring efficient performance and reliability.
Compact size of 20x20x10 mm for easy installation in tight spaces
Powerful airflow of 1.5∼1.9 CFM to effectively cool electronic components
Low noise level of 20.0 dB(A) for quiet operation
Built-in bearings for smooth and reliable performance
Operates at a voltage of 5 VDC with a current consumption of 80 mA
External dimensions of 150±10 mm for compatibility with different setups
Customizable models available for specific requirements
Powerful airflow of 1.5∼1.9 CFM to effectively cool electronic components
Low noise level of 20.0 dB(A) for quiet operation
Built-in bearings for smooth and reliable performance
Operates at a voltage of 5 VDC with a current consumption of 80 mA
External dimensions of 150±10 mm for compatibility with different setups
Customizable models available for specific requirements
Related links
- Sunon Axial Fan DC Operation 530mW IP20, 20 x 20 x 10mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 0.36/0.42W 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 92mA Max, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 300mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 900mW 60 x 60 x 10mm
- Sunon Axial Fan dc Operation 450mW 40 x 40 x 10mm