TE Connectivity Automotive Connector Plug 6 Way 934454201 / 1-2600035-0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
246-7752
Mfr. Part No.:
934454201 / 1-2600035-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Automotive Housing

Gender

Plug

Number of Rows

2

Current Rating

13A

The TE Connectivity black Plug Deutsch DT-XT is with Wire-to-Wire connector system. It has 6 Position & .177in [4.5mm] Centerline.

Connector Mounting Type  Cable Mount (Free-Hanging) Mating Pin Diameter  1.56 mm [ .061 in ] Primary Locking Feature Integrated in Housing

Related links