TE Connectivity, 158772 Automotive Connector Grey 1 Way 1587723-2
- RS Stock No.:
 - 508-851
 - Distrelec Article No.:
 - 304-63-058
 - Mfr. Part No.:
 - 1587723-2
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 150 units)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £171.37 | £1.142 | 
*price indicative
- RS Stock No.:
 - 508-851
 - Distrelec Article No.:
 - 304-63-058
 - Mfr. Part No.:
 - 1587723-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Type | Inner Ferrule | |
| Number of Contacts | 1 | |
| Series | 158772 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Type Inner Ferrule  | ||
Number of Contacts 1  | ||
Series 158772  | ||
Colour Grey  | ||
- COO (Country of Origin):
 - US
 
The TE Connectivity Automotive connector EMC shielding ferrule is engineered to provide robust protection against electromagnetic interference, ensuring reliable performance in demanding automotive environments. Crafted from high-quality copper alloy, this component is designed to enhance the effectiveness of the HVA 280 series connectors by offering superior shielding capabilities. Its innovative design enables easy integration into various automotive systems, promoting seamless connectivity while maintaining an optimal signal integrity. With a focus on quality and durability, this ferrule not only meets compliance standards but also ensures longevity and reliability in critical applications.
Provides exceptional protection against electromagnetic interference
Manufactured from durable copper alloy for long-lasting performance
Compatible with various automotive systems for versatile applications
Designed for easy installation within the HVA 280 series
Complies with stringent industry standards for quality and safety
Manufactured from durable copper alloy for long-lasting performance
Compatible with various automotive systems for versatile applications
Designed for easy installation within the HVA 280 series
Complies with stringent industry standards for quality and safety
Related links
- TE Connectivity, 2825 Automotive Connector Grey 1 Way 282536-1
 - TE Connectivity, 1-2301462-0 Automotive Connector Grey 1-2301462-0
 - TE Connectivity, 1241346-1 Automotive Connector Grey 14 Way 1241346-1
 - TE Connectivity Through Hole Termination 1544445-1
 - TE Connectivity, 1-284272-6 Automotive Connector Grey Cable Mount 64 Way 1-284272-6
 - TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 26 Way 1-2405028-2
 - TE Connectivity, 1544408-1 Automotive Connector Grey 1544408-1
 - TE Connectivity, 1326136-1 Automotive Connector Grey 1326136-1
 

