TE Connectivity, 2-210 Automotive Connector Black 2-2109118-2
- RS Stock No.:
- 504-658
- Distrelec Article No.:
- 304-64-938
- Mfr. Part No.:
- 2-2109118-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£178.95
(exc. VAT)
£214.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.95 | £0.895 |
*price indicative
- RS Stock No.:
- 504-658
- Distrelec Article No.:
- 304-64-938
- Mfr. Part No.:
- 2-2109118-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Bulb Assembly | |
| Series | 2-210 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Bulb Assembly | ||
Series 2-210 | ||
Colour Black | ||
- COO (Country of Origin):
- KR
The TE Connectivity Bulb assembly is a cutting-edge lighting solution designed to enhance performance and reliability in various applications. With a robust construction and advanced materials, this assembly ensures optimal illumination while maintaining compliance with environmental regulations. It features a low halogen composition, making it suitable for a range of electronic devices, ensuring safety and sustainability. The unique design not only allows for easy installation but also promotes efficient heat dissipation, thereby extending the product's lifespan. This innovative assembly caters to both industrial and consumer markets, making it an indispensable component for modern lighting solutions.
Crafted for durability and longevity
Supports compliance with EU RoHS and REACH regulations
Engineered for easy installation and maintenance
Low halogen content aligns with eco-friendly requirements
Offers excellent heat dissipation to enhance performance
Versatile design suitable for diverse applications
Compatible with a range of related TE parts for streamlined integration
Supports compliance with EU RoHS and REACH regulations
Engineered for easy installation and maintenance
Low halogen content aligns with eco-friendly requirements
Offers excellent heat dissipation to enhance performance
Versatile design suitable for diverse applications
Compatible with a range of related TE parts for streamlined integration
Related links
- TE Connectivity, 964283 Automotive Connector Black 1 Way 964283-2
- TE Connectivity, NG1 Automotive Connector Plug Black 2 Way 1544334-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Black 2 Way 776427-1
- Molex, 34062 Automotive Connector Receptacle Black 2 Way 34062-0023
- Amphenol Industrial, AT Automotive Connector Plug Black 2 Way AT04-2P-P060
- Molex Crimp Termination 34967-2001
- TE Connectivity Crimp Termination 2-962917-1
- TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2

