TE Connectivity, 1355204-2 Automotive Connector Red Cable Mount 17 Way 1355204-2

Subtotal (1 box of 60 units)*

£139.70

(exc. VAT)

£167.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£139.70£2.328

*price indicative

RS Stock No.:
503-949
Distrelec Article No.:
304-51-506
Mfr. Part No.:
1355204-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

17

Type

Housing for Female Terminals

Number of Rows

3

Current Rating

30A

Mounting Type

Cable Mount

Series

1355204-2

Colour

Red

COO (Country of Origin):
CH
The TE Connectivity 17 Position Housing is meticulously designed for female terminals, optimising connections for both wire-to-board and wire-to-wire applications. Featuring a robust and vibrant red colour and constructed from durable PBT GF10 material, it ensures reliability and longevity even in demanding environments. The connector system provides seamless integration with a 5 mm centreline spacing, making it perfectly suited for automotive applications. With a height and width of 26.5 mm, this housing accommodates a variety of configurations while being compact enough to fit into tight spaces. Ideal for power circuit applications, it operates efficiently within a temperature range of -30 to 100 °C, ensuring versatility across different conditions. This product is not just a connector

it's a vital component in facilitating safe and effective electrical connections in modern vehicles.

Designed with an integrated primary locking feature for enhanced security
Utilises a polarising rib for easy and precise mating alignment
Incorporates a cable exit angle of 180° for flexible installation options
Features a contact current rating of up to 30 A to handle demanding electrical loads
Houses 17 positions with a streamlined rectangular shape for efficient space usage
Complies with EU RoHS, ELV, and China RoHS directives for environmental safety
Completely serviceable with no need for terminal position assurance
Offers packaging in quantities of 1200, making it ideal for large-scale projects

Related links