TE Connectivity, 1-967 Connector Housing Socket Brown Cable Mount, Cable Termination 1-967621-3
- RS Stock No.:
- 480-662
- Distrelec Article No.:
- 304-64-706
- Mfr. Part No.:
- 1-967621-3
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£162.43
(exc. VAT)
£194.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £162.43 | £0.812 |
*price indicative
- RS Stock No.:
- 480-662
- Distrelec Article No.:
- 304-64-706
- Mfr. Part No.:
- 1-967621-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Gender | Female | |
| Number of Rows | 3 | |
| Mounting Type | Cable Mount | |
| Series | 1-967 | |
| Colour | Brown | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series 1-967 | ||
Colour Brown | ||
Termination Method Cable | ||
- COO (Country of Origin):
- CH
The TE Connectivity 9 Position Housing for Female Terminals is a robust and reliable solution designed for various wire-to-wire applications. Suitable for automotive connectivity, this housing ensures optimal performance in demanding environments. Its rectangular configuration and integrated primary locking feature guarantee secure connections that withstand the rigours of automotive use. Crafted from high-quality PBT glass-filled material, the housing exhibits excellent durability and resistance against external factors. The compatibility with various connectors and its low halogen content reflects a commitment to sustainable manufacturing practices. With a perfect balance of functionality and efficiency, this housing is a key component in power circuits, particularly within junior power timer systems, ensuring seamless operation and longevity.
Designed specifically for female terminals to ensure safe mating
Offers a 180° cable exit angle for versatile installation options
Utilises a keyed mating alignment for easier assembly
Features a high primary product colour visibility thanks to its brown construction
Provides a significant number of positions for flexible applications
Optimised for use with automotive systems, enhancing vehicle performance
Ensures minimal strain on cables with its carefully designed mechanical attachment
Complies with EU directives, guaranteeing environmental safety standards
Offers a 180° cable exit angle for versatile installation options
Utilises a keyed mating alignment for easier assembly
Features a high primary product colour visibility thanks to its brown construction
Provides a significant number of positions for flexible applications
Optimised for use with automotive systems, enhancing vehicle performance
Ensures minimal strain on cables with its carefully designed mechanical attachment
Complies with EU directives, guaranteeing environmental safety standards
Related links
- TE Connectivity 1-967 Vertical Female 9 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-967 Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity Cable Termination 1-963226-1
- TE Connectivity Cable Termination DT06-2S-TE07
- TE Connectivity Cable Termination DT06-6S-TN09
- TE Connectivity Cable Termination DT06-3S-TN09
- TE Connectivity Cable Termination DT06-3S-TE09
- TE Connectivity Cable Termination DT06-6S-TE09

